- RS Stock No.:
- 700-7480
- Mfr. Part No.:
- MXS-BS12
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 700-7480
- Mfr. Part No.:
- MXS-BS12
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
MXS - Stroke Adjuster
Air Slide Table Series MXS from SMC provides the user with a solution for precise movement ranging from 10-150mm with integration of a cross roller bearing with a guide & small air cylinders for compact force generation.
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Body Length | 40.8mm |
Overall Length | 46.8mm |
Connection Type | M8 x 1 |
Manufacturer Series | MXS |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |