Festo Shock Absorber, DYSC-8-8-Y1F, 67.05mm Body Length
- RS Stock No.:
- 275-3233
- Mfr. Part No.:
- DYSC-8-8-Y1F
- Brand:
- Festo
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$247.36
(exc. GST)
$272.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $247.36 |
- RS Stock No.:
- 275-3233
- Mfr. Part No.:
- DYSC-8-8-Y1F
- Brand:
- Festo
Related links
- Festo Shock Absorber, DYSC-7-5-Y1F, 45.15mm Body Length
- Festo Shock Absorber, DYSC-5-5-Y1F, 38.6mm Body Length
- Festo Shock Absorber, DYSC-25-25-Y1F, 165mm Body Length, M30x1.5mm...
- Festo Shock Absorber, DYSC-4-4-Y1F, 35.5mm Body Length
- Festo Shock Absorber, DYSC-12-12-Y1F, 82.5mm Body Length
- Festo Shock Absorber, DYSC-16-18-Y1F, 110mm Body Length
- Festo Shock Absorber, DYSS-8-8-Y1F, 49mm Body Length
- Festo Shock Absorber, DYSS-G8-8-8-Y1F, 49mm Body Length