Ralawise FR43B 100% Cotton Shirt S
- RS Stock No.:
- 271-2315
- Mfr. Part No.:
- FR43BLK-S
- Brand:
- Ralawise
This image is representative of the product range
Subtotal (1 unit)*
$62.49
(exc. GST)
$68.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $62.49 |
*price indicative
- RS Stock No.:
- 271-2315
- Mfr. Part No.:
- FR43BLK-S
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Size | S | |
| Product Type | Shirt | |
| Gender | Men | |
| Material | 100% Cotton | |
| Sleeve Type | Long | |
| Series | FR43B | |
| Standards/Approvals | MADE IN GREEN, SEDEX, RSC, OEKO TEX STANDARD 100, STeP | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Size S | ||
Product Type Shirt | ||
Gender Men | ||
Material 100% Cotton | ||
Sleeve Type Long | ||
Series FR43B | ||
Standards/Approvals MADE IN GREEN, SEDEX, RSC, OEKO TEX STANDARD 100, STeP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- JRC 990148 Grey 100% Cotton Safety Shoes S
- JRC 990430 Navy 100% Cotton Safety Shoes L
- JRC 990866 Light Green 100% Cotton Safety Shoes L
- JRC 990059 Dark Grey 100% Cotton Safety Shoes M
- JRC 990430 Navy 100% Cotton Safety Shoes XL
- JRC 990869 100% Cotton Safety Shoes M
- JRC 990909 Grey 100% Cotton Safety Shoes L
- JRC 990141 Black 100% Cotton Safety Shoes M
