Dickies DK0A4XTA Royal Blue polar fleece Shirt XL

Subtotal (1 unit)*

$150.87

(exc. GST)

$165.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$150.87

*price indicative

RS Stock No.:
325-979
Mfr. Part No.:
DK0A4XTARBX1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

XL

Product Type

Shirt

Gender

Men

Colour

Royal Blue

Material

polar fleece

Sleeve Type

Long

Series

DK0A4XTA

Number of Outer Pockets

4

Standards/Approvals

RoHS

COO (Country of Origin):
BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.

Soft and cosy polar fleece

Royal Blue colour

Two chest pockets and two hip pockets for stashing small items

Related links