Dickies DK0A4XTA Red polar fleece Shirt XL
- RS Stock No.:
- 325-967
- Mfr. Part No.:
- DK0A4XTARDX1
- Brand:
- Dickies
Subtotal (1 unit)*
$150.87
(exc. GST)
$165.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.87 |
*price indicative
- RS Stock No.:
- 325-967
- Mfr. Part No.:
- DK0A4XTARDX1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | XL | |
| Product Type | Shirt | |
| Gender | Men | |
| Colour | Red | |
| Material | polar fleece | |
| Sleeve Type | Long | |
| Series | DK0A4XTA | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size XL | ||
Product Type Shirt | ||
Gender Men | ||
Colour Red | ||
Material polar fleece | ||
Sleeve Type Long | ||
Series DK0A4XTA | ||
Number of Outer Pockets 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- BD
The Dickies Portland Shirt is your go-to for everyday comfort and style. Featuring a relaxed fit with long sleeves and an easy-opening press down pearlised studs, this shirt ensures both ease and warmth. The padded lining, adds extra insulation.
Soft and cosy polar fleece
Red colour
Two chest pockets and two hip pockets for stashing small items
Related links
- Dickies DK0A4XTA Red polar fleece Shirt XL
- Dickies DK0A4XTA Red Shirt XL
- Dickies DK0A4XTA Royal Blue polar fleece Shirt XL
- Dickies DK0A4XTA Khaki polar fleece Shirt L
- Dickies DK0A4XTY Grey Super soft fleece Men's Sweat Shirt XL
- Supertouch 3178 Navy 65% Polyester, Fleece Shirt XL
- Dickies DK0A4XTA Royal Blue Shirt XL
- Supertouch 3174 Navy 65% Polyester, Fleece Shirt XL
