Seeed Studio, NFC Shield V2.0
- RS Stock No.:
- 174-3229
- Mfr. Part No.:
- 113030001
- Brand:
- Seeed Studio
Subtotal (1 unit)*
$71.81
(exc. GST)
$78.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.81 |
*price indicative
- RS Stock No.:
- 174-3229
- Mfr. Part No.:
- 113030001
- Brand:
- Seeed Studio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Name | NFC Shield V2.0 | |
| Kit Classification | Shield | |
| Processor Part Number | 113030001 | |
| Revision | V2.0 | |
| For Use With | Arduino | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Name NFC Shield V2.0 | ||
Kit Classification Shield | ||
Processor Part Number 113030001 | ||
Revision V2.0 | ||
For Use With Arduino | ||
- COO (Country of Origin):
- CN
The Seeed Studio short for Near Field Communication, NFC is a widely used technology around us. It's behind daily applications such as access control system and mobile payment system
5cm max effective range
SPI pin saving interface
Serve for contactless communication at 13.56MHz
SPI pin saving interface
Serve for contactless communication at 13.56MHz
Related links
- Seeed Studio, Grove Base Shield V2
- Seeed Studio, Relay Shield V3.0
- Seeed Studio, W5500 Ethernet Shield
- Seeed Studio, SD Card Shield V4
- Seeed Studio, Grove - Mega Shield v1.2
- Seeed Studio, Grove Shield for Seeeduino XIAO
- Seeed Studio, CAN-BUS Shield V2
- Seeed Studio Grove Starter Kit, Arduino Compatible Board