- RS Stock No.:
- 264-4564
- Mfr. Part No.:
- 144-0508
- Brand:
- TE Connectivity
Available for back order.
Price (ex. GST) Each
$13.633
(exc. GST)
$14.996
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
25 - 25 | $13.633 | $340.825 |
50 - 100 | $12.27 | $306.75 |
125 - 225 | $10.906 | $272.65 |
250 + | $9.089 | $227.225 |
*price indicative
- RS Stock No.:
- 264-4564
- Mfr. Part No.:
- 144-0508
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Flat Bandage shape
Areas with infrequent access
Cable shielding
Flat Bandage shape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Material | TCS |
Thickness | 0.5mm |
Length | 25m |
Width | 50.8mm |
Related links
- 144-0508, Gasket Sheet of TCS 5m x 50.8mm x 0.5mm
- 146-0508, Gasket Sheet of Stainless Steel 25m x 50.8mm x 0.5mm
- 142-0508, Gasket Sheet of Monel 25m x 50.8mm x 0.5mm
- 144-0254, Gasket Sheet of TCS 25m x 25.4mm x 0.5mm
- 144-0127, Gasket Sheet of TCS 25m x 12.7mm x 0.5mm
- 142-0508, Gasket Sheet of Monel 5m x 50.8mm x 0.5mm
- 146-0508, Gasket Sheet of Stainless Steel 5m x 50.8mm x 0.5mm
- 234-0032-0095, Gasket Sheet of TCS 25m x 9.5mm x 3.2mm