Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 54.8 x 40.8 x 11mm
- RS Stock No.:
- 234-8653
- Mfr. Part No.:
- MS548-10F
- Brand:
- Masach Tech
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 16)
$4.553
(exc. GST)
$5.008
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
16 + | $4.553 | $72.848 |
*price indicative
- RS Stock No.:
- 234-8653
- Mfr. Part No.:
- MS548-10F
- Brand:
- Masach Tech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Masach Tech seamless frame used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 54.8 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Material | Tin Plated Steel |
Series | MS548-10 |
Height | 11mm |
Length | 54.8mm |
Width | 40.8mm |
Dimensions | 54.8 x 40.8 x 11mm |
Related links
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 54.8 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 63.8 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 38.4 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 19 x 13.9 x 2mm
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 48.3 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 51.3 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 35.5 x...
- Masach Tech Tin Plated Steel Shielding Cage Seamless Frame, 30.2 x...