Toprax Black 8 Shelf Galvanised Metal Long Span Shelving System x 870mm, 440mm
- RS Stock No.:
- 268-6917
- Mfr. Part No.:
- 022703G/8
- Brand:
- Toprax
Discontinued product
- RS Stock No.:
- 268-6917
- Mfr. Part No.:
- 022703G/8
- Brand:
- Toprax
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toprax | |
System | Long Span | |
Number of Shelves | 8 | |
Width | 870mm | |
Depth | 440mm | |
Material | Galvanised Metal | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Toprax | ||
System Long Span | ||
Number of Shelves 8 | ||
Width 870mm | ||
Depth 440mm | ||
Material Galvanised Metal | ||
Colour Black | ||