Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-267
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO Steel Bay Links
- RS PRO Steel S Clip, 360 kg Load
- RS PRO Grey 3 Shelf Steel Shelving System 450 mm, 1000 kg Load
- RS PRO Red 3 Shelf Steel 914 mm x 2.44 m, 300 kg Load
- RS PRO Blue 5 Shelf Chipboard 1800 mm x 900 mm 265 kg Load
- RS PRO Grey Steel Rear Cladding Kit 500 mm, 1200 kg Load
- RS PRO Black 4 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
- RS PRO Black 5 Shelf Plastic Shelving Unit 400 mm, 50 kg Load
