Siemens 230 → 240 V 0.4 kW Servo Motor, 3000 rpm, 3.75 Nm Max Output Torque, 14mm Shaft Diameter
- RS Stock No.:
- 274-2478
- Mfr. Part No.:
- 1FK2203-4AG00-2MA0
- Brand:
- Siemens
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,362.11
(exc. GST)
$2,598.32
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,362.11 |
- RS Stock No.:
- 274-2478
- Mfr. Part No.:
- 1FK2203-4AG00-2MA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens Simotics CT Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 3.75 Nm |
Supply Voltage | 230 → 240 V |
Output Speed | 3000 rpm |
Power Rating | 0.4 kW |
Stall Torque | 1.27Nm |
Shaft Diameter | 14mm |
Related links
- Siemens 230 → 240 V 0.4 kW Servo Motor, 3000 rpm, 3.75 Nm Max...
- Siemens 230 → 240 V 0.4 kW Servo Motor, 3000 rpm, 4.05 Nm Max...
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.85 Nm Max...
- Siemens 400 → 480 V 0.43 kW Servo Motor, 6000 rpm, 3.75 Nm Max...
- Hammers
- Insertion & Extraction Tools
- Cable Sleeving Tools
- Crimp Tool Positioners, Turrets & Locators