Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 274-2343
- Mfr. Part No.:
- 1FK2104-6AF00-1SA0
- Brand:
- Siemens
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,089.43
(exc. GST)
$2,298.37
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,089.43 |
- RS Stock No.:
- 274-2343
- Mfr. Part No.:
- 1FK2104-6AF00-1SA0
- Brand:
- Siemens
Related links
- Siemens 400 → 480 V 1 kW Servo Motor, 3000 rpm, 10 Nm Max Output...
- Siemens 400 → 480 V 2.1 kW Servo Motor, 3000 rpm, 24 Nm Max Output...
- Crimp Tool Positioners, Turrets & Locators
- Siemens 400 → 480 V 0.6 kW Servo Motor, 6000 rpm, 3.85 Nm Max...
- Cutting Mats
- Clamps
- Siemens 400 → 480 V 0.75 kW Servo Motor, 3000 rpm, 7.5 Nm Max...
- Siemens 400 → 480 V 1.07 kW Servo Motor, 6000 rpm, 7.6 Nm Max...