Siemens 400 → 480 V 0.48 kW Servo Motor, 4500 rpm, 4.05 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 274-2262
- Mfr. Part No.:
- 1FK2103-4AH00-0SA0
- Brand:
- Siemens
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,457.43
(exc. GST)
$1,603.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,457.43 |
- RS Stock No.:
- 274-2262
- Mfr. Part No.:
- 1FK2103-4AH00-0SA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 4.05 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 4500 rpm |
Power Rating | 0.48 kW |
Stall Torque | 1.01Nm |
Shaft Diameter | 11mm |
Related links
- Siemens 400 → 480 V 0.48 kW Servo Motor, 4500 rpm, 4.05 Nm Max...
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- IDC Tools
- Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max...
- Siemens 400 → 480 V 0.4 kW Servo Motor, 3000 rpm, 4.05 Nm Max...