Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max Output Torque, 11mm Shaft Diameter
- RS Stock No.:
- 274-2239
- Mfr. Part No.:
- 1FK2103-2AH11-1MA0
- Brand:
- Siemens
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,259.32
(exc. GST)
$2,485.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,259.32 |
- RS Stock No.:
- 274-2239
- Mfr. Part No.:
- 1FK2103-2AH11-1MA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 1.95 Nm |
Supply Voltage | 400 → 480 V |
Output Speed | 4500 rpm |
Power Rating | 0.28 kW |
Stall Torque | 0.59Nm |
Shaft Diameter | 11mm |
Related links
- Siemens 400 → 480 V 0.28 kW Servo Motor, 4500 rpm, 1.95 Nm Max...
- Siemens 400 → 480 V 0.48 kW Servo Motor, 4500 rpm, 4.05 Nm Max...
- Cutting Mats
- Siemens 230 → 240 V 0.2 kW Servo Motor, 3000 rpm, 1.95 Nm Max...
- Connector Tool Kits
- Insertion & Extraction Tools
- Siemens 400 → 480 V 0.255 kW Servo Motor, 6000 rpm, 1.95 Nm Max...
- CK Polyester, 4 Pocket Tool Belt Pouch