Omron 230 V ac 400 W Servo Motor, 3000 rpm, 4.5 Nm Max Output Torque, 14mm Shaft Diameter
- RS Stock No.:
- 270-1714
- Mfr. Part No.:
- R88M-1AM40030T-BS2
- Brand:
- Omron
On back order for despatch 01/08/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$4,121.43
(exc. GST)
$4,533.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $4,121.43 |
- RS Stock No.:
- 270-1714
- Mfr. Part No.:
- R88M-1AM40030T-BS2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The Omron 1S servo system with motor safety with all safety functions conform to maximum safety performance level Ple. It gives up to 350 percent momentary maximum torque.
Battery free absolute multi turn encoder
20 bit high resolution encoder
20 bit high resolution encoder
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 4.5 Nm |
Supply Voltage | 230 V ac |
Output Speed | 3000 rpm |
Power Rating | 400 W |
Stall Torque | 1.27Nm |
Shaft Diameter | 14mm |
Related links
- Omron 230 V ac 400 W Servo Motor, 3000 rpm, 4.5 Nm Max Output...
- Omron 200 V 400 W Servo Motor, 6000 rpm, 1.27 Nm Max Output...
- Omron 230 V ac 200 W Servo Motor, 3000 rpm, 2.2 Nm Max Output...
- Omron 230 V ac 750 W Servo Motor, 3000 rpm, 8.4 Nm Max Output...
- Omron 230 V ac 1.5 kW Servo Motor, 3000 rpm, 14.3 Nm Max Output...
- Omron 230 V ac 1 kW Servo Motor, 3000 rpm, 9.55 Nm Max Output...
- Omron 400 V ac 750 W Servo Motor, 3000 rpm, 7.16 Nm Max Output...
- Omron 230 V ac 1.5 kW Servo Motor, 1500 rpm, 28.7 Nm Max Output...