Omron 200 V 400 W Servo Motor, 6000 rpm, 1.27 Nm Max Output Torque, 14mm Shaft Diameter
- RS Stock No.:
- 136-2816
- Mfr. Part No.:
- R88M-1M40030T-S2
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$1,546.99
(exc. GST)
$1,701.69
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,546.99 |
- RS Stock No.:
- 136-2816
- Mfr. Part No.:
- R88M-1M40030T-S2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Omron Series 1S Servo Motor, 2.5A Current Rating, 400W Power Rating - R88M-1M40030T-S2
This servo motor by Omron combines high power with precise control, making it ideal for a wide range of automation applications. With a power rating of 400W and a supply voltage of 200V, this servo motor is designed to deliver optimal performance and efficiency. It offers a maximum output torque of 1.27 Nm and an output speed of 6000 rpm, making it a versatile choice for various industrial settings.
Features & Benefits
• Power rating of 400W for demanding requirements
• The high resolution multi-turn encoder ensures accurate positioning and motion control
• Network safe torque off and hardwired safe torque off ensure a secure operation environment
• The compact servo drive allows for easy integration into existing systems, saving space and reducing installation time
• With features like direct motor brake control and simplified machine design, maintenance is made easy and efficient
• The high resolution multi-turn encoder ensures accurate positioning and motion control
• Network safe torque off and hardwired safe torque off ensure a secure operation environment
• The compact servo drive allows for easy integration into existing systems, saving space and reducing installation time
• With features like direct motor brake control and simplified machine design, maintenance is made easy and efficient
Applications
• Optimised for industrial automation systems requiring accurate and reliable motion control
• Ideal for use in robotics, conveyor systems, and CNC machines
• Suitable for applications where high torque output and precise speed control are essential
• Used in packaging machinery, material handling equipment, and industrial robots
• Ideal for use in robotics, conveyor systems, and CNC machines
• Suitable for applications where high torque output and precise speed control are essential
• Used in packaging machinery, material handling equipment, and industrial robots
Can it be used in high-speed applications?
This servo motor is designed to provide accurate and high-speed motion control, making it suitable for a wide range of applications where speed is crucial.
Will it require frequent maintenance?
With its innovative design and features like direct motor brake control, this servo motor requires minimal maintenance, ensuring high uptime and productivity.
Is it compatible with other automation systems?
Yes, this servo motor can be easily integrated with other automation components, allowing for seamless operation within existing systems.
What safety features does it offer?
The servo motor comes with built-in safety functions such as Network Safe Torque Off and Hardwired Safe Torque Off, ensuring the safety of both the machine and the operator.
How does it contribute to energy savings?
The integrated servo motor offers energy-saving benefits by sharing the DC Bus, reducing power consumption and overall operating costs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Omron Servo Motors & Drives
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 1.27 Nm |
Supply Voltage | 200 V |
Output Speed | 6000 rpm |
Power Rating | 400 W |
Shaft Diameter | 14mm |
Length | 60mm |
Width | 60mm |
Depth | 105.5mm |
Current Rating | 2.5 A |
Series | 1S |
Standards Met | EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1 |
Related links
- Omron 230 V ac 400 W Servo Motor, 3000 rpm, 4.5 Nm Max Output...
- Omron 200 V 400 W Servo Motor, 3000 rpm, 1.3 Nm Max Output Torque,...
- Omron 200 V 200 W Servo Motor, 6000 rpm, 0.63 Nm Max Output...
- Omron 200 V 200 W Servo Motor, 3000 rpm, 0.64 Nm Max Output...
- Omron 230 V ac 200 W Servo Motor, 3000 rpm, 2.2 Nm Max Output...
- Omron 230 V ac 750 W Servo Motor, 3000 rpm, 8.4 Nm Max Output...
- Omron 400 V ac 750 W Servo Motor, 3000 rpm, 7.16 Nm Max Output...
- Omron 200 V 750 W Servo Motor, 3000 rpm, 2.4 Nm Max Output Torque