Omron 230 V 100 W Servo Motor, 3000 rpm, 0.86 Nm Max Output Torque
- RS Stock No.:
- 215-8976
- Mfr. Part No.:
- R88M-GP10030T-BS2-D
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$5,312.78
(exc. GST)
$5,844.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $5,312.78 |
- RS Stock No.:
- 215-8976
- Mfr. Part No.:
- R88M-GP10030T-BS2-D
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron R88M-GP10030T-BS2-D is a G-Series Flat type AC servo motor, having 3000 rpm, with Rated Torque 0.32 Nm. This absolute encoder has brake with circular connector.
IP65 as standard and shaft oil seal available
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 0.86 Nm |
Supply Voltage | 230 V |
Output Speed | 3000 rpm |
Power Rating | 100 W |
Related links
- Omron 230 V ac 0.2 kW Servo Motor, 3000 rpm, 1.78 Nm Max Output Torque
- Omron 200 V 100 W Servo Motor, 3000 rpm, 0.32 Nm Max Output Torque
- Omron 200 V 200 W Servo Motor, 3000 rpm, 0.64 Nm Max Output Torque
- Omron 200 V 400 W Servo Motor, 3000 rpm, 1.3 Nm Max Output Torque
- Omron 200 V 50 W Servo Motor, 3000 rpm, 0.16 Nm Max Output Torque
- Omron 230 V 1 kW Servo Motor, 3000 rpm, 3.18 Nm Max Output Torque
- Omron 230 V ac 200 W Servo Motor, 3000 rpm, 2.2 Nm Max Output...
- Omron 230 V ac 400 W Servo Motor, 3000 rpm, 4.5 Nm Max Output...