- RS Stock No.:
- 187-6677
- Mfr. Part No.:
- 8886000
- Brand:
- Rittal
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3,532.50
(exc. GST)
$3,885.75
(inc. GST)
Units | Per unit |
1 + | $3,532.50 |
- RS Stock No.:
- 187-6677
- Mfr. Part No.:
- 8886000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
External Dimensions | 799 x 608 x 1808mm |
External Depth | 608mm |
External Height | 1808 mm |
External Width | 799 mm |
Related links
- Floor Boxes & Accessories
- Rittal 19-Inch Floor Cabinet 799 x 608 x 2208mm
- Rittal 19-Inch Floor Cabinet 599 x 608 x 1808mm
- Coba Europe Clean Step Carpet Floor Protection x 0.6m, 0.76m 6.5mm
- Rittal VX25 Series Floor Standing Enclosure, 799 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 608 x 1808mm
- Rittal 19-Inch Floor Cabinet 799 x 608 x 2008mm
- Rittal VX25 Series Floor Standing Enclosure, 399 x 608 x 1808mm