- RS Stock No.:
- 187-6669
- Mfr. Part No.:
- 8815000
- Brand:
- Rittal
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,714.24
(exc. GST)
$2,985.66
(inc. GST)
Units | Per unit |
1 + | $2,714.24 |
- RS Stock No.:
- 187-6669
- Mfr. Part No.:
- 8815000
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
External Dimensions | 799 x 508 x 1208mm |
External Depth | 508mm |
External Height | 1208 mm |
External Width | 799 mm |
Related links
- Temporary Floor Protection
- Floor Scrubbers
- Floor Boxes & Accessories
- Wet Floor Signs
- Coba Europe Clean Step Carpet Floor Protection x 0.6m, 0.76m 6.5mm
- Rittal VX25 Series Floor Standing Enclosure, 1199 x 508 x 1208mm
- Rittal VX25 Series Floor Standing Enclosure, 599 x 508 x 1208mm
- Legrand Floor Boxes & Accessories