- RS Stock No.:
- 721-2862
- Mfr. Part No.:
- 20230408
- Brand:
- Schroff
Discontinued product
- RS Stock No.:
- 721-2862
- Mfr. Part No.:
- 20230408
- Brand:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Minirack Castor
These Schroff Mini Rack 19in. castors are made from metal and plastic and are constructed without a jacking foot.
Static load carrying capacity 60kg per castor
RoHS compliant
RoHS compliant
Supplied with
4 castors and assembly kit.
Schroff Minirack & Accessories
Specifications
Attribute | Value |
---|---|
Type | Castor |
For Use With | 19-Inch Cabinet Base |
Material | Metal, Plastic |