StarTech.com Cabinet Lighting Lighting System for Use with Server Cabinet
- RS Stock No.:
- 226-2989
- Mfr. Part No.:
- RKPNLLT
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 226-2989
- Mfr. Part No.:
- RKPNLLT
- Brand:
- StarTech.com
- COO (Country of Origin):
- TW
StarTech.com Cabinet Lighting System, 483mm Length, 6A - RKPNLLT
For safe working, illuminate your server racks and cabinets with this lighting system from StarTech.com. The unit features light-emitting diode (LED) bulbs that deliver a bright glow of 42 lumens direct light and 21 lumens diffused light. Flexible gooseneck fittings let you direct light as needed. You'll find systems like this commonly used in network server rooms in offices or commercial environments. .
Features and Benefits
Energy efficiencyThis lighting system consumes just 6W of electrical power so it's perfect if you're looking to conserve energy.
Install easilyThe light panel is simple to install and has a 1.5m power cord that can easily reach the power distribution unit (PDU) that's mounted inside your rack.
Space efficiencyMounting into just 1U (rack unit) of panel space, this compact component works well for setups where space management is important.
Install easilyThe light panel is simple to install and has a 1.5m power cord that can easily reach the power distribution unit (PDU) that's mounted inside your rack.
Space efficiencyMounting into just 1U (rack unit) of panel space, this compact component works well for setups where space management is important.
Applications
• Dimming dial to adjust the brightness to suit your needs• Light weight of 750g for easy installation, handling and storage
The Startech 1U rack-mount light panel installs into any EIA-310 compliant cabinet and enables you to complete tasks inside server rack that require lighting. The panel mounts into 1U of rack space in any standard 19 inch.
FAQs
Save energy and be confident that your equipment wont overheat, with LED lights
Features an on/off switch making it easy to control
Features an on/off switch making it easy to control
What material is this lighting system made of?This light panel is made of durable and corrosion-resistant steel material so you're assured of long performance life, without rust or decay.
Attribute | Value |
---|---|
Type | Lighting System |
Dimensions | 19.3 x 4.3 x 3.9mm |
For Use With | Server Cabinet |
Material | Steel |
Supply Voltage | 100 → 240V |
Thread Size | M5 |