Mesh Vent Panel for use with 19-Inch Rack

  • RS Stock No. 584-249
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Front Ventilation Grille

Extruded aluminium to IEC297
Fitted with a fine wire mesh grille (2mm square holes 3mm pitch
Dawn grey stove enamel finish

Specifications
Attribute Value
Type Mesh Vent Panel
For Use With 19-Inch Rack
Height U 2U
21 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 73.52
(exc. GST)
$ 80.87
(inc. GST)
units
Per unit
1 - 4
$73.52
5 - 9
$73.14
10 - 24
$72.48
25 +
$71.40
Related Products
Standard Front Filler Panels Parts supplied: 1 x ...
Description:
Standard Front Filler Panels Parts supplied: 1 x Filler panel: 25 mm aluminium, clear anodised Note Also required: Mounting screws with plastic collars. Parts supplied:. 1 x Filler panel: 2.5 mm aluminium, clear anodised.
Vario-Case and Ri Case 19-inch ventilation plates Ventilation ...
Description:
Vario-Case and Ri Case 19-inch ventilation plates Ventilation plates to ensure that air circulates inside 19-inch cabinets and enclosuresIn plain anodised aluminium. Ventilation plates to ensure that air circulates inside 19-inch cabinets and enclosures.In plain anodised aluminium.
Aluminium Alloy Front Panel From RS Pro, these ...
Description:
Aluminium Alloy Front Panel From RS Pro, these Aluminium allow front panels are a perfect choice for your enclosure These 19” panels are available in black or there is also an unpainted version if you are looking to colour it ...
CompacPRO Front Panel A Schroff CompacPRO front panel ...
Description:
CompacPRO Front Panel A Schroff CompacPRO front panel which is screwed to the front frame of the case Front panel, anodised 3mm thick aluminium, cut edges plain RoHS compliant. A Schroff CompacPRO front panel which is screwed to the front ...