Brainboxes 4 Port PCI RS232 Board
- RS Stock No.:
- 528-9040
- Mfr. Part No.:
- IS-400
- Brand:
- Brainboxes
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 528-9040
- Mfr. Part No.:
- IS-400
- Brand:
- Brainboxes
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
| Brand | Brainboxes | |
| Bus Type | PCI | |
| Communication Interface | Serial | |
| Number of Ports | 4 | |
| Connection Port | RS232 | |
| Maximum Baud Rate | 115.2kbit/s | |
| FIFO Size | 16 B | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type PCI | ||
Communication Interface Serial | ||
Number of Ports 4 | ||
Connection Port RS232 | ||
Maximum Baud Rate 115.2kbit/s | ||
FIFO Size 16 B | ||
RoHS Status: Not Applicable
Serial COM Board 4 x RS-232
This Intashield card provides 4 industry standard, 9-pin, RS232 serial COM ports in a single PCI slot
A moulded quad cable terminated in 9-pin male D plugs ensures a reliable connection
As PCI is fully Plug & Play compatible the operating system or BIOS automatically configures the card ensuring conflict-free installation
A moulded quad cable terminated in 9-pin male D plugs ensures a reliable connection
As PCI is fully Plug & Play compatible the operating system or BIOS automatically configures the card ensuring conflict-free installation
Minimum System Requirements: Windows 2000, XP, Windows Server 2003
PCI Serial Boards/RS-232
PCI Bus: High performance I/O slot in every desktop Pentium, Pentium (II) and Pentium Pro PC. PCI provides improved performance to all running applications by freeing up the CPU.,PCI boards are detected and configured automatically by the PC, avoiding conflicts in address and interrupts. PCI boards automatically implement a shared interrupt system so maximising use of precious system resources.,The Windows device drivers supplied with each serial card reads the PCI assigned setup and configures your system accordingly. Products in this range are supplied with Vista and Windows drivers and are Plug-and Play compatible.,PCI 2.3 requires that all plug-in cards support 3.3V signalling. To support many older systems that use 5V signalling the following Brainboxes products are compatible with both 3.3V and 5V signalling.All the boards in this range also share the same following specifications:
Data bits: 5, 6, 7 or 8
Stop bits: 1 or 2
Parity: Odd, even, mark, none or spaces
Stop bits: 1 or 2
Parity: Odd, even, mark, none or spaces