Hilscher 1 Port CPCI D-Sub Serial Card, 1Mbps

Subtotal (1 unit)*

$1,641.00

(exc. GST)

$1,805.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,641.00

*price indicative

RS Stock No.:
144-631
Mfr. Part No.:
CIFX 80-CO+ML
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Serial Card

Bus Type

CPCI

Network Speed

1Mbps

Interface Type

D-Sub

Number of Ports

1

Standards/Approvals

UKCA, CE, RoHS, UL

COO (Country of Origin):
DE

CPCI, CANopen


The Hilscher CompactPCI card for CANopen communication offers a powerful solution for integrating PC-based automation systems with CANopen networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal CANopen PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

For an extended temperature range of up to 70 °C

Related links