Hilscher 1 Port CPCI D-Sub Serial Card, 1Mbps
- RS Stock No.:
- 144-629
- Mfr. Part No.:
- CIFX 80-CO
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,162.54
(exc. GST)
$1,278.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,162.54 |
*price indicative
- RS Stock No.:
- 144-629
- Mfr. Part No.:
- CIFX 80-CO
- Brand:
- Hilscher
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
| Brand | Hilscher | |
| Bus Type | CPCI | |
| Product Type | Serial Card | |
| Network Speed | 1Mbps | |
| Interface Type | D-Sub | |
| Number of Ports | 1 | |
| Standards/Approvals | UL, CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type CPCI | ||
Product Type Serial Card | ||
Network Speed 1Mbps | ||
Interface Type D-Sub | ||
Number of Ports 1 | ||
Standards/Approvals UL, CE, UKCA, RoHS | ||
- COO (Country of Origin):
- DE
CPCI, CANopen
The Hilscher CompactPCI card for CANopen communication offers a powerful solution for integrating PC-based automation systems with CANopen networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal CANopen PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
For an extended temperature range of up to 70 °C
Related links
- Hilscher 1 Port CPCI D-Sub Serial Card, 1Mbps
- Hilscher 1 Port CPCI D-Sub Serial Card, 12Mbps
- Hilscher 1 Port Low Profile PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port CPCI 5-Pin Serial Card, 0.5Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 1 Port PCI 9-Pin, D sub PCI Serial Card