Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- RS Stock No.:
- 144-604
- Mfr. Part No.:
- CIFX 90E-2DN\ET\F
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,643.80
(exc. GST)
$1,808.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,643.80 |
*price indicative
- RS Stock No.:
- 144-604
- Mfr. Part No.:
- CIFX 90E-2DN\ET\F
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | Mini PCI Express | |
| Product Type | Serial Card | |
| Interface Type | 5-Pin | |
| Network Speed | 0.5Mbps | |
| Number of Ports | 2 | |
| Standards/Approvals | UL, UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type Mini PCI Express | ||
Product Type Serial Card | ||
Interface Type 5-Pin | ||
Network Speed 0.5Mbps | ||
Number of Ports 2 | ||
Standards/Approvals UL, UKCA, CE, RoHS | ||
- COO (Country of Origin):
- DE
Mini PCI Express, DeviceNet
The Hilscher 2 channel Mini PCI Express card for DeviceNet communication offers an efficient and compact solution for PC-based automation systems, supporting two independent DeviceNet channels. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Two DeviceNet interfaces with only one Mini PCI Express slot
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
For an extended temperature range of up to 70°C
Related links
- Hilscher 2 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 10Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 1Mbps
- Hilscher 2 Port Mini PCI Express D-Sub Serial Card, 12Mbps
- Hilscher 2 Port PCI Express 5-Pin Serial Card, 0.5Mbps
- Hilscher 1 Port Mini PCI Express D-Sub Serial Card, 1Mbps
