Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps

Subtotal (1 unit)*

$1,243.84

(exc. GST)

$1,368.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,243.84

*price indicative

RS Stock No.:
144-588
Mfr. Part No.:
CIFX 90E-DN\NHS\F
Brand:
Hilscher
Find similar products by selecting one or more attributes.
Select all

Brand

Hilscher

Product Type

Serial Card

Bus Type

Mini PCI Express

Interface Type

5-Pin

Network Speed

0.5Mbps

Number of Ports

1

Standards/Approvals

UKCA, RoHS, CE, UL

COO (Country of Origin):
DE

Mini PCI Express, DeviceNet


The Hilscher Mini PCI Express card for DeviceNet communication without a heat sink offers a compact, efficient solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal DeviceNet PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Includes a detached network interface