Hilscher 1 Port Mini PCI Express 5-Pin Serial Card, 0.5Mbps
- RS Stock No.:
- 144-584
- Mfr. Part No.:
- CIFX 90E-DN\F+ML
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,665.76
(exc. GST)
$1,832.34
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,665.76 |
*price indicative
- RS Stock No.:
- 144-584
- Mfr. Part No.:
- CIFX 90E-DN\F+ML
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Bus Type | Mini PCI Express | |
| Product Type | Serial Card | |
| Interface Type | 5-Pin | |
| Network Speed | 0.5Mbps | |
| Number of Ports | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Bus Type Mini PCI Express | ||
Product Type Serial Card | ||
Interface Type 5-Pin | ||
Network Speed 0.5Mbps | ||
Number of Ports 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mini PCI Express, DeviceNet
The Hilscher Mini PCI Express card for DeviceNet communication provides a compact and efficient solution for integrating PC-based automation systems with DeviceNet networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.
Universal DeviceNet PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Includes a detached network interface
