Hilscher 1 Port PCI 5-Pin Serial Card, 10Mbps
- RS Stock No.:
- 144-565
- Mfr. Part No.:
- CIFX 50-CC
- Brand:
- Hilscher
Subtotal (1 unit)*
$916.42
(exc. GST)
$1,008.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $916.42 |
*price indicative
- RS Stock No.:
- 144-565
- Mfr. Part No.:
- CIFX 50-CC
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Product Type | Serial Card | |
| Bus Type | PCI | |
| Network Speed | 10Mbps | |
| Interface Type | 5-Pin | |
| Number of Ports | 1 | |
| Standards/Approvals | UKCA, RoHS, CE, UL | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Product Type Serial Card | ||
Bus Type PCI | ||
Network Speed 10Mbps | ||
Interface Type 5-Pin | ||
Number of Ports 1 | ||
Standards/Approvals UKCA, RoHS, CE, UL | ||
- COO (Country of Origin):
- DE
PCI, CC-Link
The Hilscher PCI card for CC-Link communication offers a powerful solution for integrating PC-based automation systems with CC-Link networks. This cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware.
CC-Link Slave V2.0 and V1.1 PC card
Uniform user interface for all protocols and card formats
Easy integration due to a large variety of drivers
Data access via dual port memory or direct memory access
Unique slot number assignation via rotary switch
