MikroElektronika Motion Sensor mikroBus Click Board for MIKROE-1386
- RS Stock No.:
- 820-9842
- Mfr. Part No.:
- MIKROE-1386
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-9842
- Mfr. Part No.:
- MIKROE-1386
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Motion Sensor | |
| Featured Device | MIKROE-1386 | |
| Kit Classification | mikroBus Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Motion Sensor | ||
Featured Device MIKROE-1386 | ||
Kit Classification mikroBus Click Board | ||
- COO (Country of Origin):
- RS
Compass click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. Compass click features a compact high-performance e-compass module capable of measuring both linear acceleration and magnetic field strength. Applications include compensated compass, position detection and display orientation.
LSM303DLHC 3-axis accelerometer, 3-axis magnetometer & temperature sensor
Four acceleration ranges: ±2g, 4g, 8g & 16g
Seven magnetic flux density ranges: ±1.3G, 1.9G, 2.5G, 4.0G, 4.7G, 5.6G & 8.1G
Data output resolution: 16-bit
Power-on LED
Communication: serial I2C
Power supply: +3.3Vdc
Four acceleration ranges: ±2g, 4g, 8g & 16g
Seven magnetic flux density ranges: ±1.3G, 1.9G, 2.5G, 4.0G, 4.7G, 5.6G & 8.1G
Data output resolution: 16-bit
Power-on LED
Communication: serial I2C
Power supply: +3.3Vdc
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
