Sensirion NMO-EVAL-CE1 Enviroment Sensor Development Kit for NMO-EVAL-CE1 (Nubo Air Evaluation Kit) Nubo Air
- RS Stock No.:
- 226-2986
- Mfr. Part No.:
- NMO-EVAL-CE1
- Brand:
- Sensirion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-2986
- Mfr. Part No.:
- NMO-EVAL-CE1
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Sensor Technology | Enviroment Sensor | |
| Featured Device | NMO-EVAL-CE1 (Nubo Air Evaluation Kit) | |
| For Use With | Nubo Air Environmental Monitoring System | |
| Kit Classification | Development Kit | |
| Kit Name | NMO-EVAL-CE1 | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Sensor Technology Enviroment Sensor | ||
Featured Device NMO-EVAL-CE1 (Nubo Air Evaluation Kit) | ||
For Use With Nubo Air Environmental Monitoring System | ||
Kit Classification Development Kit | ||
Kit Name NMO-EVAL-CE1 | ||
- COO (Country of Origin):
- CH
The Sensirion Nubo Monitor One NMO LTE is the base platform for environmental monitoring products such as Nubo Air. The is the IoT base system for environmental monitoring. For correct operation it requires measurement cartridges, like the NMO-CE1 cartridge for PM2.5, RH, T and p measurement. The data access an account with valid Nubo Cloud subscription is needed. This subscription includes data connectivity, data access, device management and API access. It includes various mounting options, a wall-socket power supply and solar panels.
Highly reliable
Nubo cartridge system
Outdoor rated design
Data & battery buffer
Worldwide LTE coverage
One-touch provisioning
Solar-powered (optional)
Power supply 9 to 24V DC
Communication mobile network, LTE 4G Cat. M1 and 2G (SIM included)
Nubo cartridge system
Outdoor rated design
Data & battery buffer
Worldwide LTE coverage
One-touch provisioning
Solar-powered (optional)
Power supply 9 to 24V DC
Communication mobile network, LTE 4G Cat. M1 and 2G (SIM included)
