Amphenol Advanced Sensors Temperature Sensor
- RS Stock No.:
- 210-5112
- Mfr. Part No.:
- T9602-3-D
- Brand:
- Amphenol Advanced Sensors
Bulk discount available
Subtotal (1 unit)*
$76.10
(exc. GST)
$83.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $76.10 |
| 20 - 199 | $73.05 |
| 200 + | $69.98 |
*price indicative
- RS Stock No.:
- 210-5112
- Mfr. Part No.:
- T9602-3-D
- Brand:
- Amphenol Advanced Sensors
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- MX
The Amphenol Advanced Sensors Telaire IP67 Harsh Environment Humidity & Temperature Sensor is a fully-calibrated and temperature-compensated combined humidity and temperature sensor supplied in a water-resistant IP67 package, making it the most advanced and cost-effective sensing solution for virtually any type of harsh environment application.
Water resistant - IP67 Certified.
Flexible mounting options.
Low current consumption.
Available in multiple flexible cable lengths.
Flexible mounting options.
Low current consumption.
Available in multiple flexible cable lengths.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Amphenol Advanced Sensors Temperature Sensor
- Amphenol Advanced Sensors Temperature and Humidity Sensor Digital Output I2C, ±2%
- Amphenol Advanced Sensors Temperature Sensor, Analogue Output
- Amphenol Advanced Sensors Temperature and Humidity Sensor Digital Output I2C, ±2%
- Amphenol Advanced Sensors Temperature and Humidity Sensor Surface Mount ±3%, 8 Pins
- Amphenol Advanced Sensors Temperature and Humidity Sensor Surface Mount ±3%, 8 Pins
- Amphenol Advanced Sensors Temperature and Humidity Sensor Through Hole Mount ±3%, 4 Pins
- Amphenol Advanced Sensors Temperature and Humidity Sensor Through Hole Mount ±2%, 4 Pins