KEMET Flame sensor Eval kit Evaluation Kit Evaluation Kit for USEQFSEA50L180, USEQFSEA391180, USEQFSEA464180 and

Unavailable
RS will no longer stock this product.
RS Stock No.:
205-5814
Mfr. Part No.:
USEQFSK1000000
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Sensor Technology

Evaluation Kit

Featured Device

USEQFSEA50L180, USEQFSEA391180, USEQFSEA464180 and USEQFSEA448180

For Use With

USEQFSEA50L180, USEQFSEA391180, USEQFSEA448180, USEQFSEA464180

Kit Classification

Evaluation Kit

Kit Name

Flame sensor Eval kit

COO (Country of Origin):
GB
The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.

High sensitivity with fast response time
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.