onsemi RSL10 Solar Cell Multi-Sensor Platform Evaluation Board for RSL10 Air Quality), Air Quality Monitoring, Ambiance
- RS Stock No.:
- 195-2569
- Mfr. Part No.:
- RSL10-SOLARSENS-GEVK
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-2569
- Mfr. Part No.:
- RSL10-SOLARSENS-GEVK
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Featured Device | RSL10 | |
| For Use With | Air Quality), Air Quality Monitoring, Ambiance And Climate Control, Environmental Sensing ( Heating/Cooling, Industry 4.0/ Smart Cities, Integrated/Portable Sensors, Intruder Detection, Mobile Personal Care, Motorcycle), Smart Homes/Buildings, Smart Safety Helmets (bicycle, Smoke Detection, Worker Safety And Fall Detection | |
| Kit Classification | Evaluation Board | |
| Kit Name | RSL10 Solar Cell Multi-Sensor Platform | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Featured Device RSL10 | ||
For Use With Air Quality), Air Quality Monitoring, Ambiance And Climate Control, Environmental Sensing ( Heating/Cooling, Industry 4.0/ Smart Cities, Integrated/Portable Sensors, Intruder Detection, Mobile Personal Care, Motorcycle), Smart Homes/Buildings, Smart Safety Helmets (bicycle, Smoke Detection, Worker Safety And Fall Detection | ||
Kit Classification Evaluation Board | ||
Kit Name RSL10 Solar Cell Multi-Sensor Platform | ||
The RSL10 Solar Cell Multi-Sensor platform is a complete, low-cost solution for developing self-powered sensor nodes using harvested solar energy. Based on the RSL10 SIP- the industry's lowest power Bluetooth ® 5 radio, the RSL10 Solar Cell Multi-Sensor platform supports continuous Bluetooth Low Energy transmission of sensor information without requiring any batteries. The fully-integrated platform features multiple smart sensors, an ultra-low quiescent current LDO regulator (NCP170), and a 2-port connector for the provided solar cell (FlexRB-25-7030 from Ribes Tech). Also included is a low-profile 47 uF storage capacitor and a programming and debug interface.
