MikroElektronika Temp&Hum 10 Click Temperature & Humidity Sensor for BPS230
- RS Stock No.:
- 187-9010
- Mfr. Part No.:
- MIKROE-3342
- Brand:
- MikroElektronika
Discontinued
- RS Stock No.:
- 187-9010
- Mfr. Part No.:
- MIKROE-3342
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Temperature & Humidity Sensor | |
| Featured Device | BPS230 | |
| Kit Name | Temp&Hum 10 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Temperature & Humidity Sensor | ||
Featured Device BPS230 | ||
Kit Name Temp&Hum 10 Click | ||
- COO (Country of Origin):
- RS
Temp&Hum 10 Click is a smart temperature and humidity sensing Click board™, aimed towards IoT applications, due to its extremely small size and very low power consumption. It can measure a wide range of temperature and relative humidity (RH) values with high accuracy. The sensor used on this Click board™ offers the complete measurement system: capacitive RH sensor, thermal sensor, analog and digital data processing, and the I2C communication interface. Featuring a good reliability over time, high accuracy, and low hysteresis, it is an ideal solution to be used in various temperature and humidity related IoT applications.
Temp&Hum 10 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Temp&Hum 10 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
