MikroElektronika ProxFusion 2 Click for IQS621
- RS Stock No.:
- 187-9003
- Mfr. Part No.:
- MIKROE-3205
- Brand:
- MikroElektronika
Discontinued
- RS Stock No.:
- 187-9003
- Mfr. Part No.:
- MIKROE-3205
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Featured Device | IQS621 | |
| Kit Name | ProxFusion 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Featured Device IQS621 | ||
Kit Name ProxFusion 2 Click | ||
- COO (Country of Origin):
- RS
ProxFusion® 2 Click is an ambient lighting, capacitive, Hall-effect, and inductive sensing Click board™ which features a single multifunctional sensor IC. The IQS621 IC from ProxFusion® sensor series offers several ProxSense® engine capabilities, with additional sensor types. Thanks to its high level of integration, this sensor requires a low number of external components, which combined with its very low power consumption, makes it a perfect solution for IoT applications. Such applications can also benefit from a variety of sensors on the same die, allowing more complex devices to be designed or integrated, with no additional costs.
ProxFusion® 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
ProxFusion® 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Padded handle and shoulder strap for maximum comfort
