MikroElektronika Buck 9 Click for MP9943

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-9002
Mfr. Part No.:
MIKROE-3057
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Featured Device

MP9943

Kit Name

Buck 9 Click

COO (Country of Origin):
RS
Buck 9 Click is a high-efficiency step-down converter which provides a highly regulated output voltage derived from the connected power source, rated from 4V to 36V. The regulated output voltage can be selected between two values: 3.3V and 5V. These are voltage values ​​that are most commonly used in many embedded designs. Buck 9 click is based around an integrated DC-DC converter, labeled as MP9943. Due to its high efficiency, MP9943 allows the Click board™ to easily deliver up to 3A of current. The MP9943 is very reliable, offering over-current and under-voltage protection, as well as a thermal shutdown.Buck 9 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Vertically oriented pockets and holders for easy access