onsemi MicroRB-10035-LP Mounted onto a PCB with Three SMA Connectors Evaluation Board MICRORB-10035-MLP-TR,

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-9632
Mfr. Part No.:
MICRORB-SMA-10035-GEVB
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

For Use With

MICRORB-10035-MLP-TR, MICRORB-10035-MLP-TR1

Kit Classification

Evaluation Board

Kit Name

MicroRB-10035-LP Mounted onto a PCB with Three SMA Connectors

COO (Country of Origin):
IE
The MicroFJ-SMA is a printed circuit board (PCB) that can facilitate the evaluation of the J-Series sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode and the fast output signal. The output signals can be connected directly to a 50W-terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor. The MicroFJ-SMA is recommended for users who require a plug-and-play set-up to quickly evaluate J-Series TSV sensors with optimum timing performance. The board also allows the standard output from the anode to be observed at the same time as the fast output. The outputs can be connected directly to the oscilloscope or measurement device, but external preamplification may be required to boost the signal.