onsemi MicroFJ-30020-TSV Mounted on a Pin Adapter Board Evaluation Board MICROFJ-30020-TSV-TR, MICROFJ-30020-TSV-TR1
- RS Stock No.:
- 185-9619
- Mfr. Part No.:
- MICROFJ-SMTPA-30020-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9619
- Mfr. Part No.:
- MICROFJ-SMTPA-30020-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| For Use With | MICROFJ-30020-TSV-TR, MICROFJ-30020-TSV-TR1 | |
| Kit Classification | Evaluation Board | |
| Kit Name | MicroFJ-30020-TSV Mounted on a Pin Adapter Board | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
For Use With MICROFJ-30020-TSV-TR, MICROFJ-30020-TSV-TR1 | ||
Kit Classification Evaluation Board | ||
Kit Name MicroFJ-30020-TSV Mounted on a Pin Adapter Board | ||
- COO (Country of Origin):
- IE
The TSV Pin Adapter board (SMTPA) is a small PCB board that houses the TSV sensor and has through-hole pins to allow its use with standard sockets or probe clips. This product is useful for those needing a quick way to evaluate the TSV package without the need for specialist surface-mount soldering. While this is a 'quick fix' suitable for many evaluations, it should be noted that the timing performance from this board will not be optimized and if the best possible timing performance is required, the MicroFJ-SMA-30035 is recommended. The SMTPA circuit schematic is shown below. Please consult the J-Series User Manual for further information on biasing. The SMTPA board electrical schematics are available to download in the TSV Board Reference Design document.
