onsemi MicroFC-10035-SMT Mounted onto a PCB with Three SMA Connectors Evaluation Board MICROFC-10035-SMT-TR,
- RS Stock No.:
- 185-9590
- Mfr. Part No.:
- MICROFC-SMA-10035-GEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9590
- Mfr. Part No.:
- MICROFC-SMA-10035-GEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| For Use With | MICROFC-10035-SMT-TR, MICROFC-10035-SMT-TR1 | |
| Kit Classification | Evaluation Board | |
| Kit Name | MicroFC-10035-SMT Mounted onto a PCB with Three SMA Connectors | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
For Use With MICROFC-10035-SMT-TR, MICROFC-10035-SMT-TR1 | ||
Kit Classification Evaluation Board | ||
Kit Name MicroFC-10035-SMT Mounted onto a PCB with Three SMA Connectors | ||
- COO (Country of Origin):
- IE
The MicroFC-SMA is a printed circuit board (PCB) that can facilitate the evaluation of the C-Series SMT sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode and the fast output signal. The output signals can be connected directly to a 50W-terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor. The MicroFC-SMA is recommended for users who require a plug-and-play set-up to quickly evaluate C-Series SMT sensors with optimum timing performance. The board also allows the standard output from the anode to be observed at the same time as the fast output. The outputs can be connected directly to the oscilloscope or measurement device, but external preamplification may be required to boost the signal.
