onsemi C-Array 3mm 4x4 BOB SensL ArrayC Evaluation Board ARRAYC-30035-16P-PCB
- RS Stock No.:
- 185-9585
- Mfr. Part No.:
- ARRAYX-BOB3-16P-GEVK
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9585
- Mfr. Part No.:
- ARRAYX-BOB3-16P-GEVK
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | SensL ArrayC | |
| For Use With | ARRAYC-30035-16P-PCB | |
| Kit Classification | Evaluation Board | |
| Kit Name | C-Array 3mm 4x4 BOB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology SensL ArrayC | ||
For Use With ARRAYC-30035-16P-PCB | ||
Kit Classification Evaluation Board | ||
Kit Name C-Array 3mm 4x4 BOB | ||
- COO (Country of Origin):
- IE
The ArrayX-BOB3-16P is an evaluation board allowing easy access to the signals from a SensL ArrayC-30035-16P, 3mm 4x4 SiPM array. See Figure 7 for details on orientating the array correctly on the BOB. The Breakout Board has a centrally located Hirose 40-way connector DF17(2.0)-40DS-0.5V(57). This connector mates with the Hirose DF17(2.0)-40DP-0.5V(57) board-to-board connector on the ArrayC-30035-16P. All signals on the array are routed via the mating connector to header pins. These pins are formed by two 20-way (10x2 row) 2.54mm pitch headers, J2 and J3. Three SMA connectors and Balun transformers are provided with 4-pin headers to allow any signal to be connected directly to the SMA or via the transformer using jumper wires. Four 7mm holes are aligned on a 25mm grid to allow mounting of the board on an optical breadboard.
