onsemi C/J-Array 6mm 8x8 BOB SensL ArrayC/J Evaluation Board ARRAYC-60035-64P-PCB
- RS Stock No.:
- 185-9583
- Mfr. Part No.:
- ARRAYX-BOB6-64P-GEVK
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-9583
- Mfr. Part No.:
- ARRAYX-BOB6-64P-GEVK
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Sensor Technology | SensL ArrayC/J | |
| For Use With | ARRAYC-60035-64P-PCB | |
| Kit Classification | Evaluation Board | |
| Kit Name | C/J-Array 6mm 8x8 BOB | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Sensor Technology SensL ArrayC/J | ||
For Use With ARRAYC-60035-64P-PCB | ||
Kit Classification Evaluation Board | ||
Kit Name C/J-Array 6mm 8x8 BOB | ||
- COO (Country of Origin):
- IE
The ArrayX-BOB6-64P is an evaluation board allowing easy access to all the signals of a SensL ArrayC-60035-64P, 6mm 8x8 SiPM array. The Breakout Board features two Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-F-D-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward. < br> All signals on the array are routed via the mating connectors to header pins. These pins are formed of four 50-way (25x2 row) 2.54mm pitch headers, J3, J4, J5 and J6. Each of the four headers also has 8 pins left unconnected to allow prototyping for evaluation purposes. < br> The three SMA connectors on the board can be connected via the supplied jumper cable to any of the array header pins and used for accessing signals or suppling bias voltage. Four 7mm holes are aligned on a 25mm grid to allow mounting of the board on an optical breadboard.
