Infineon Shield2Go Equipped with XENSIV™ Barometric Pressure Sensor Barometric Pressure Sensor Evaluation Board for
- RS Stock No.:
- 185-1251
- Mfr. Part No.:
- S2GOPRESSUREDPS310TOBO1
- Brand:
- Infineon
Discontinued
- RS Stock No.:
- 185-1251
- Mfr. Part No.:
- S2GOPRESSUREDPS310TOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Technology | Barometric Pressure Sensor | |
| Featured Device | DPS310 | |
| Kit Classification | Evaluation Board | |
| Kit Name | Shield2Go Equipped with XENSIV™ Barometric Pressure Sensor | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Technology Barometric Pressure Sensor | ||
Featured Device DPS310 | ||
Kit Classification Evaluation Board | ||
Kit Name Shield2Go Equipped with XENSIV™ Barometric Pressure Sensor | ||
- COO (Country of Origin):
- TW
Ultra-high +/-0.005 hPa resolution (equating to +/-5 cm)
Very good temperature stability due to a linear temperature dependency. Relative accuracy ±0.06 hPa
Integrated FIFO can store up to 32 pressure/temperature measurements, which enables energy savings on system level
Optimized energy usage (fully configurable precision and measurement rate)
Wide pressure operation range 300hPa – 1200hPa
3um current consumption in low power mode
Temperature accuracy ±0.5°C
Free and easy download of Arduino libraries
2Go boards can be easily combined to systems by using My IoT adapters
Applications:
Smart home
Wearables (sport & fitness tracking)
Drones
Indoor and outdoor navigation
Accurate altitude metering
Weather forecast and storm warning
IoT applications
HDDs
Very good temperature stability due to a linear temperature dependency. Relative accuracy ±0.06 hPa
Integrated FIFO can store up to 32 pressure/temperature measurements, which enables energy savings on system level
Optimized energy usage (fully configurable precision and measurement rate)
Wide pressure operation range 300hPa – 1200hPa
3um current consumption in low power mode
Temperature accuracy ±0.5°C
Free and easy download of Arduino libraries
2Go boards can be easily combined to systems by using My IoT adapters
Applications:
Smart home
Wearables (sport & fitness tracking)
Drones
Indoor and outdoor navigation
Accurate altitude metering
Weather forecast and storm warning
IoT applications
HDDs
