Seeed Studio TF Mini LiDAR Drone Altitude Holding, Machine Control, Robot Distance Detection, Safety Sensor, Terrain
- RS Stock No.:
- 174-3264
- Mfr. Part No.:
- 114991434
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-3264
- Mfr. Part No.:
- 114991434
- Brand:
- Seeed Studio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| For Use With | Drone Altitude Holding, Machine Control, Robot Distance Detection, Safety Sensor, Terrain Following | |
| Kit Name | TF Mini LiDAR | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
For Use With Drone Altitude Holding, Machine Control, Robot Distance Detection, Safety Sensor, Terrain Following | ||
Kit Name TF Mini LiDAR | ||
- COO (Country of Origin):
- CN
Seeed Studio TF Mini LiDar kit
The Seeed studio grove TF mini LiDar kit is designed to detect the stable, precise, high sensitivity and high-speed distance. This sensor is based on the (ToF) time of flight principle. A modulated near-infrared light is sent from the sensor and reflected by an object, the distance to the object to be shot can be converted with the sensor by calculating the time difference or phase difference between the light sending and the light reflection, to produce the depth information.
Features and Benefits
• Acceptance angle is 2.3°
• High sensitivity and stable
• Highly stable and precise
• High-speed distance
• Input supply voltage ranges between 4.5V and 6V
• Laser wavelength is 850nm
• UART interface
• High sensitivity and stable
• Highly stable and precise
• High-speed distance
• Input supply voltage ranges between 4.5V and 6V
• Laser wavelength is 850nm
• UART interface
Applications
• Drone altitude holding and terrain following
• Machine control and safety sensor
• Robot distance detection
• Machine control and safety sensor
• Robot distance detection
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• ECCN ERA99
• EN 55032 Class B
• UPC 841454121336
• BS EN 61340-5-1:2007
• ECCN ERA99
• EN 55032 Class B
• UPC 841454121336