TE Connectivity MS5637 Barometric Pressure Sensor, Temperature & Humidity Sensor Add On Board Xplained Pro

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-8218
Mfr. Part No.:
DPP101A000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sensor Technology

Barometric Pressure Sensor, Temperature & Humidity Sensor

For Use With

Xplained Pro

Kit Classification

Add On Board

Kit Name

MS5637

COO (Country of Origin):
CN
The MS5637 peripheral module provides the necessary hardware to interface the MS5637 digital barometric pressure and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The MS5637 sensor is a self-contained pressure and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24 bit _Σ ADC with internal factory-calibrated coefficients.

Measures pressure from 300mbar to 1200mbar
Measures temperature from -40°C to 125°C
I²C communication
Fully calibrated
Fast response time
Very low power consumption
4-pin Grove compatible connector
I²C interface
Parameters stored on chip
300 to 1200mbar pressure range
-40°C to 85°C temperature range
Very low power consumption
Operates 5V
Altitude resolution at sea level is 20 cm of air
Fast conversion time 0.5ms typical

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.