- RS Stock No.:
- 195-0676
- Mfr. Part No.:
- SEK-SHT31-Sensors
- Brand:
- Sensirion
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$66.66
(exc. GST)
$73.33
(inc. GST)
Units | Per unit |
1 - 4 | $66.66 |
5 + | $65.34 |
- RS Stock No.:
- 195-0676
- Mfr. Part No.:
- SEK-SHT31-Sensors
- Brand:
- Sensirion
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The SHT3x humidity sensor series consists of a low-cost version with the SHT30 humidity sensor, a standard version with the SHT31 humidity sensor, and a high-end version with the SHT35 humidity sensor. The SHT3x humidity sensor series combines multiple functions and various interfaces with a applications-friendly, very wide operating voltage range.
The SHT3x builds on a completely new and optimized CMOSens® chip, which allows for increased reliability and improved accuracy specifications. The SHT3x offers a range of new features, such as enhanced signal processing, two distinctive and user-selectable I2C addresses, an alert mode with programmable humidity and temperature limits, and communication speeds of up to 1 MHz.
The DFN package has a footprint of 2.5 x 2.5 mm2 with a height of 0.9 mm. This allows for integration of the SHT3x into a great variety of applications. Additionally, the wide supply voltage range of 2.15 to 5.5 V and variety of available interfaces guarantee compatibility with diverse integration requirements.
The SHT3x builds on a completely new and optimized CMOSens® chip, which allows for increased reliability and improved accuracy specifications. The SHT3x offers a range of new features, such as enhanced signal processing, two distinctive and user-selectable I2C addresses, an alert mode with programmable humidity and temperature limits, and communication speeds of up to 1 MHz.
The DFN package has a footprint of 2.5 x 2.5 mm2 with a height of 0.9 mm. This allows for integration of the SHT3x into a great variety of applications. Additionally, the wide supply voltage range of 2.15 to 5.5 V and variety of available interfaces guarantee compatibility with diverse integration requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Featured Device | SHT31 |
Kit Classification | Evaluation Kit |
Kit Name | Digital Humidity Sensor SHT31 and SEK |
Related links
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3 °C 8 Pins
- Sensirion Temperature & Humidity Sensor Evaluation Module
- Sensirion SEK-SFM3xxx-AW/D Evaluation Kit Cable Evaluation Kit for...
- Sensirion SEK-SFM3200 Gas Sensor Evaluation Kit for SEK-SFM3200 SEK-SFM3200
- Sensirion Temperature and Humidity Sensor Surface Mount, I2C
- Sensirion SEK-SFM4100 Gas Sensor Evaluation Kit for SEK-SFM4100 SEK-SFM4100
- Sensirion SEK-SFM4200 Gas Sensor Evaluation Kit for SEK-SFM4200 SEK-SFM4200
- Sensirion SEK-SFM3000 Gas Sensor Evaluation Kit for SEK-SFM3000 SEK-SFM3000