- RS Stock No.:
- 193-6251
- Mfr. Part No.:
- DM164149
- Brand:
- Microchip
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$68.51
(exc. GST)
$75.36
(inc. GST)
Units | Per unit |
1 - 4 | $68.51 |
5 + | $66.25 |
- RS Stock No.:
- 193-6251
- Mfr. Part No.:
- DM164149
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The DM0164149 Water Tolerant 2D Touch Surface development kit - PIC MCU Edition enables easy evaluation of the 2D Touch Surface library. The kit demonstrates water tolerance and noise immunity on a touch pad and has capacitive two touch buttons, all controlled by the same PIC16F18456 MCU. Please be aware of the sister kit offering the same functionality and form factor, running the 2D Touch surface library on a Attiny1617. The QT8 Xplained Pro Extension Kit enables you to combine a small touch pad with supported XPRO MCU boards, 8bit and 32bit.
Touch Pad: 5x6 surface, diamond pattern with dedicated driven shield
Two Self-Capacitance, water tolerant Touch buttons
PIC16F18456 8-bit PIC Microcontroller - 32 MHz, 28 Kbytes Flash, 2 Kbytes RAM, 256 bytes of EEPROM
Debugging and Programming: PKoB 4 (direct MPLAB and Daa Visualizer support
LEDs to indicate position and mode
LED Driver: MCP23017
Two Self-Capacitance, water tolerant Touch buttons
PIC16F18456 8-bit PIC Microcontroller - 32 MHz, 28 Kbytes Flash, 2 Kbytes RAM, 256 bytes of EEPROM
Debugging and Programming: PKoB 4 (direct MPLAB and Daa Visualizer support
LEDs to indicate position and mode
LED Driver: MCP23017
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive Touch Sensor |
Kit Classification | Interface Board |
Kit Name | Water Tolerant 2D Touch surface kit - PIC16F18456 |
Related links
- Raspberry Pi, LCD Touch Screen with 7in Capacitive Touch Screen
- Seeed Studio Grove-Touch Sensor Capacitive Touch Development Board...
- Industrial Shields Tinker Touch Series Touch Screen HMI - 10 in,...
- Industrial Shields Tinker Touch Series Touch Screen HMI - 10.1 in,...
- Texas Instruments Touch Sensor Development Kit Capacitive Touch...
- Texas Instruments Touch Sensor Development Kit Capacitive Touch...
- Texas Instruments Touch Sensor Development Kit Capacitive Touch...
- MikroElektronika SAML Touch Click Capacitive Touch Sensor for ATSAML10