MikroElektronika 6DOF IMU 2 Click Inertial Measurement Unit (IMU) - 6 DoF mikroBus Click Board for BMI160
- RS Stock No.:
- 136-0828
- Mfr. Part No.:
- MIKROE-2337
- Brand:
- MikroElektronika
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.71
(exc. GST)
$41.48
(inc. GST)
Units | Per unit |
1 - 4 | $37.71 |
5 + | $33.94 |
- RS Stock No.:
- 136-0828
- Mfr. Part No.:
- MIKROE-2337
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
6DOF IMU 2 click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. 6DOF IMU 2 click has a BTI160 device that combines a 3-axis gyroscope, 3-axis accelerometer and an advanced power management unit on a single chip.
Bosch BMI160 low-power inertial measurement unit
Android 5.0 compatible: significant motion and step detector/step counter
Hardware sensor time-stamps for accurate sensor data fusion
Capable of handling external sensor data
Communication: serial SPI or I²C bus
Power supply: +3.3Vdc
LED power indicator
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inertial Measurement Unit (IMU) - 6 DoF |
Featured Device | BMI160 |
Kit Classification | mikroBus Click Board |
Kit Name | 6DOF IMU 2 Click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Accel2 Click Accelerometer Sensor mikroBus Click...
- MikroElektronika 6DOF IMU 7 CLICK for ICM-20649 Ideal solution for...
- Digilent Pmod NAV: 9-axis IMU Plus Barometer Expansion Module
- Xsens by Movella ASCII Xbus MTI-610R RUGGED IMU MODULE
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm