Lumberg ASBS Series Distribution Unit, M12, 8 way, 8 port
- RS Stock No.:
- 283-6727
- Distrelec Article No.:
- 144-75-020
- Mfr. Part No.:
- ASBS 8/LED 5-4
- Brand:
- Lumberg
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$175.36
(exc. GST)
$192.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $175.36 |
- RS Stock No.:
- 283-6727
- Distrelec Article No.:
- 144-75-020
- Mfr. Part No.:
- ASBS 8/LED 5-4
- Brand:
- Lumberg
Related links
- Lumberg ASBSV Series Distribution Unit, M12, 8 way, 8 port
- Lumberg ASBM Series Distribution Unit, M8, 5m cable, 8 way, 4 port
- Phoenix Contact Distribution Unit, M12, 4 way, 4 port
- Phoenix Contact Distribution Unit, M12, 2 way, 4 port
- Brad from Molex Distribution Unit, M12, 4 port
- Brad from Molex Distribution Unit, M12, 5 port
- Hirschmann Sensor Box, M12, 5 way, 6 port
- Lumberg Automation ASB Series Sensor Box, M8, 5m cable, 8 port