ifm electronic EBT Series Sensor Box, 8 Port, 15 m

Subtotal (1 unit)*

$611.36

(exc. GST)

$672.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$611.36

*price indicative

RS Stock No.:
189-824
Mfr. Part No.:
EBT004
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Box

Inlet Connection Type

M12

Number of Ports

8

Maximum Operating Voltage

30V dc

Series

EBT

Housing Material

Polyamide

IP Rating

IP67, IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

Cable Length

15m

Minimum Operating Voltage

10V

COO (Country of Origin):
DE
The Ifm electronic Splitter Box is free from silicone, ensuring compatibility with a wider range of applications and reducing potential for adverse chemical reactions. Additionally, it includes gold-plated contacts for enhanced electrical conductivity and durability. It operates within the ambient temperature range of -25 °C to 70 °C. It features IP67 and IP68 protection rating.

Resistant to high-pressure cleaning with aggressive cleaning agents

Permanent and reliable sealing even when mounted without tools

Robust housing for use in harsh industrial environments

High protection rating for the requirements of the food and beverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy